Keysight Technologies InfiniiVision 4000 X Series, 350 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 195-3406
- Mfr. Part No.:
- DSOX4034A
- Manufacturer:
- Keysight Technologies
- RS Stock No.:
- 195-3406
- Mfr. Part No.:
- DSOX4034A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Calibrated | UKAS | |
| Series | InfiniiVision 4000 X | |
| Model Number | DSOX4034A | |
| Bandwidth | 350 MHz | |
| Oscilloscope Type | Bench | |
| Product Type | Oscilloscope | |
| Number of Channels | 4 | |
| Calibrated | UKAS | |
| Height | 275 mm | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Maximum Time Base | 50 s/div | |
| Maximum Vertical Sensitivity | 5 V/div | |
| Minimum Time Base | 2 ns/div | |
| Minimum Vertical Sensitivity | 1 mV/div | |
| Power Source | Mains | |
| Rise Time | 1 ns | |
| Standards/Approvals | No | |
| Vertical Resolution | 8 bit | |
| Width | 454 mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Calibrated UKAS | ||
Series InfiniiVision 4000 X | ||
Model Number DSOX4034A | ||
Bandwidth 350 MHz | ||
Oscilloscope Type Bench | ||
Product Type Oscilloscope | ||
Number of Channels 4 | ||
Calibrated UKAS | ||
Height 275 mm | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Maximum Time Base 50 s/div | ||
Maximum Vertical Sensitivity 5 V/div | ||
Minimum Time Base 2 ns/div | ||
Minimum Vertical Sensitivity 1 mV/div | ||
Power Source Mains | ||
Rise Time 1 ns | ||
Standards/Approvals No | ||
Vertical Resolution 8 bit | ||
Width 454 mm | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, TFT LCD Screen, 4 Input Channels - InfiniiVision 4000 X Series - DSOX4034A
Looking for a component that gives you an in-depth analysis of the electricity in your system? This oscilloscope from Keysight Technologies is up to the task. Four analogue input channels mean you can monitor multiple waveforms at once for more efficient performance. Zone touch triggering technology makes isolating signals a breeze, so you can zoom in on problems without a hitch. This device has a hefty bandwidth of 350MHz, so it's just the thing for analysing a full spectrum of waveforms.
Features & Benefits
• 12.1in TFT LCD screen displays waveforms clearly for easy interpretation
• High random sample rate of 5000 samples per second for thorough data collection
• Stores up to 4Mpts of data for quick retrieval
• Freeze display feature lets you keep information on the screen for ease of recording and sharing
Applications
• Industrial automation
• Scientific and medical equipment
• Telecommunications industry
What types of mathematical functions does this oscilloscope perform?
This oscilloscope is a jack of many trades that performs mathematical functions such as adding, subtracting, differentiating, integrating, logarithms and more.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 3000G X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series, 350 MHz Bench Oscilloscope 16-Channel

