Keysight Technologies InfiniiVision 4000 X Series, 1 GHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 195-3444
- Mfr. Part No.:
- DSOX4104A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-3444
- Mfr. Part No.:
- DSOX4104A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Model Number | DSOX4104A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 4000 X | |
| Standards/Approvals | No | |
| Height | 275mm | |
| Width | 454mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Maximum Time Base | 50s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 500ps/div | |
| Calibrated | RSCAL | |
| Rise Time | 450ps | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Model Number DSOX4104A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 4000 X | ||
Standards/Approvals No | ||
Height 275mm | ||
Width 454mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Maximum Time Base 50s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 500ps/div | ||
Calibrated RSCAL | ||
Rise Time 450ps | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, TFT LCD Display, 16 Digital Channels - InfiniiVision 4000 X Series - DSOX4104A
Keep a close watch on electrical signals in your industrial equipment with this oscilloscope from Keysight Technologies. It packs a punch thanks to its four analogue and 16 digital channels, so you can assess multiple devices simultaneously. Thanks to its large 12.1in capacitive touchscreen, you get a clear display of measures in both numerical and graphical forms. If you prefer button controls, you can turn off the touchscreen from the oscilloscope's front panel button, so it's a versatile measurement tool.
Features & Benefits
• Low input capacitance of 8pF to deliver high-integrity signals
• Freeze display feature holds measured values on the screen for easy recording
• Quick e-mail functionality eliminates the need for a wired PC connection to store values
Applications
• Consumer electronics
• Robotics and automation
• Automotive manufacturing
How many languages does this oscilloscope offer?
This unit comes with 11 language options, making it suitable for global use.
What connectivity options does this oscilloscope have?
This measurement tool has USB2.0 ports to link with peripheral devices like printers and memory devices. It also has a LAN port to provide internet connectivity for quick data exchange.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series UKAS

