PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 8-Channel, RSCAL

Subtotal (1 unit)*

€14,866.53

(exc. VAT)

€18,285.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14,866.53

*price indicative

RS Stock No.:
201-1854
Mfr. Part No.:
PicoScope 6824E
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

8

Oscilloscope Type

PC Based

Interface Type

USB

Series

PicoScope 6000E

Standards/Approvals

No

Width

245mm

Height

192mm

Rise Time

850ps

Maximum Vertical Sensitivity

4mV/div

Minimum Time Base

1ns/div

Maximum Time Base

5000s/div

Minimum Vertical Sensitivity

2mV/div

Calibrated

RSCAL

Vertical Resolution

10 bit, 12 bit, 8 bit

Power Source

AC Adapter

COO (Country of Origin):
GB

PicoScope 6824E high performance oscilloscope


The PicoScope 6824E is a high-performance, 8-channel USB PC oscilloscope manufactured by Pico Technology and is part of their 6000E series. It offers a bandwidth of 500 MHz and features flexible vertical resolution with 8, 10, or 12-bit resolution options.

Like all PicoScopes the 6000E series connects to the users own PC running PicoScope 6 Software which runs on Windows, Mac or Linux operating systems and supports multiple touchscreen displays.

Features and Benefits:


8 analog channels - for simultaneous measurement of multiple signals

500 MHz bandwidth - capable of capturing high-frequency signals

5 GSa/s sampling rate - provides accurate measurement of fast-changing signals.

Deep memory capture of up to 4 GS provides high timing resolution over extended time periods which can be segmented over many time-stamped triggers.

A 50 MHz arbitrary/function generator output is included as standard, and 8 or 16 digital channels are enabled with the optional TA369 8 channel MSO pods (201-1828).

PicoScope 6 software is feature packed but easy to use and includes many serial bus protocol decodes as standard. Free upgrades are issued as enhancements are introduced.

4x P2056 500 MHz passive probes are includedSoftware development kit (SDK) free to download from Pico website

Input sensitivity: 2 mV/div to 4 V/div (10 vertical divisions)

DC gain accuracy: ±(0.5% of signal + 1 LSB)

Overvoltage protection: ±20 V Peak max

Operating Temperature range: 0 to 40 °C

Dimensions: 245 x 192 x 61.5 mm

Weight: 2.2 kg (scope only) 5.6 kg (in carry case with PSU and cables)

IP20 rating

Designed to EN 61010-1:2010

21 serial protocol decoders are included

Applications:


These oscilloscopes are Ideal for researchers, scientists and design engineers working with:

High-performance embedded systems

Signal processing

Power electronics

Mechatronics

Automotive designs

Physics experiments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy