PicoScope 6000E Series, 750 MHz PC Based Oscilloscope 4-Channel
- RS Stock No.:
- 222-2085
- Mfr. Part No.:
- PicoScope 6425E
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€10,933.45
(exc. VAT)
€13,448.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,933.45 |
*price indicative
- RS Stock No.:
- 222-2085
- Mfr. Part No.:
- PicoScope 6425E
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 750MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 6000E | |
| Height | 192mm | |
| Width | 245mm | |
| Standards/Approvals | No | |
| Rise Time | 850ps | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Vertical Resolution | 8 bit, 10 bit, 12 bit | |
| Maximum Time Base | 5000s/div | |
| Minimum Time Base | 20ns/div | |
| Power Source | USB | |
| Maximum Vertical Sensitivity | 4V/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 750MHz | ||
Number of Channels 4 | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 6000E | ||
Height 192mm | ||
Width 245mm | ||
Standards/Approvals No | ||
Rise Time 850ps | ||
Minimum Vertical Sensitivity 2mV/div | ||
Vertical Resolution 8 bit, 10 bit, 12 bit | ||
Maximum Time Base 5000s/div | ||
Minimum Time Base 20ns/div | ||
Power Source USB | ||
Maximum Vertical Sensitivity 4V/div | ||
- COO (Country of Origin):
- GB
A smarter scope for Faster debug
The PicoScope 6000E Series fixed-resolution and FlexRes mixed-signal oscilloscopes provide 8 to 12 bits of vertical resolution, with up to 1 GHz bandwidth and 5 GS/s sampling rate.
Models with four or eight analog channels have the timing and amplitude resolution you need to reveal critical signal integrity issues such as timing errors, glitches, dropouts, crosstalk and metastability issues.
Features and benefits
Up to 1 GHz bandwidth
8-bit to 12-bit FlexRes® ADC
A choice of 4 (up to 1 GHz) or 8 (up to 500 MHz) analog channels
Supports up to 16 digital MSO channels
200 MS capture time at 5 GS/s
Up to 4 GS capture memory
50 MHz 200 MS/s 14-bit AWG
300 000 waveforms per second update rate
PicoScope, PicoLog® and PicoSDK® software included
21 serial protocol decoder / analyzers included
Mask limit testing and user-definable alarms
High-resolution time-stamping of waveforms
Over ten million DeepMeasure™ results per acquisition
Advanced triggers: edge, window, Pulse width, window Pulse width, level dropout, window dropout, interval, runt and logic
Applications
These oscilloscopes, with PicoScope 6 application software, are Ideal for design engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics and automotive designs, and for researchers and scientists working on multichannel high-performance experiments in physics labs, particle accelerators and similar facilities.
The PicoScope 6000E Application Programming Interface (API) provides programming access to the full set of Advanced hardware features and can be used to develop diverse custom and OEM applications.
Supplied with/Kit contains:
PicoScope 6000E Series PC oscilloscope
P2056 10:1 500 MHz passive probes
Users Guide
12 V power adaptor, universal input
USB cable, 1.8 m
Storage/carry case
What other Oscilloscopes are available in this Pico range?
Approvals/Certification
Pollution degree: EN 61010 pollution degree 2
Safety compliance: Designed to EN 61010-1:2010 + A1:2019
EMC compliance: Tested to EN61326-1:2013 and FCC Part 15 Subpart B
Environmental compliance: RoHS, REACH, WEEE
Warranty: 5 years
Related links
- Pico Technology PicoScope 6000E Series RSCAL
- Pico Technology PicoScope 6000E Series UKAS
- Pico Technology PicoScope 6000E Series, 750 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 300 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series UKAS
- Pico Technology PicoScope 6000E Series RSCAL
- Pico Technology PicoScope 6000E Series UKAS

