Metrix OX Series, 40 MHz Portable
- RS Stock No.:
- 241-8647
- Mfr. Part No.:
- OX5042B
- Manufacturer:
- Metrix
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,586.71
(exc. VAT)
€1,951.65
(inc. VAT)
- RS Stock No.:
- 241-8647
- Mfr. Part No.:
- OX5042B
- Manufacturer:
- Metrix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Bandwidth | 40MHz | |
| Oscilloscope Type | Portable | |
| Series | OX | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Bandwidth 40MHz | ||
Oscilloscope Type Portable | ||
Series OX | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux Hand scope is an Oscilloscope which is shockproof, IP54 and fits comfortably in one hand. This ergonomic instrument is also equipped with a TFT colour screen and LED backlighting for precise data display. To make it simpler to use, intuitive pictograms and integrated multilingual help are available at all times.
Optimized 3.5 inch colour LCD screen for maximum visibility
Bandwidth is 40MHz
Multilingual interactive online help
Data recording and recovery on PC
Practical with its USB communication using the SCPI protocol
Stand alone, powered by NiMH rechargeable battery with USB charger
Related links
- Metrix OX Series UKAS
- Metrix OX Series LATCAL
- Metrix OX Series, 20 MHz Portable
- Metrix OX Series UKAS
- Metrix OX Series LATCAL
- Metrix Banana Adapter for Use with OX 7104 OX 7042 Digital
- Metrix Oscilloscope Analysis Oscilloscope Software for Use with Scopix And OX series
- Extech MS420 Series 20 MHz Portable Oscilloscope, 2 Channels


