Metrix OX Series, 40 MHz Portable, UKAS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
241-8662
Mfr. Part No.:
OX5042B
Manufacturer:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Series

OX

Bandwidth

40 MHz

Oscilloscope Type

Portable

Calibrated

UKAS

Calibrated

UKAS

COO (Country of Origin):
FR
The Chauvin Arnoux Hand scope is an Oscilloscope which is shockproof, IP54 and fits comfortably in one hand. This ergonomic instrument is also equipped with a TFT colour screen and LED backlighting for precise data display. To make it simpler to use, intuitive pictograms and integrated multilingual help are available at all times.

Optimized 3.5 inch colour LCD screen for maximum visibility

Bandwidth is 40MHz

Multilingual interactive online help

Data recording and recovery on PC

Practical with its USB communication using the SCPI protocol

Stand alone, powered by NiMH rechargeable battery with USB charger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy