Rohde & Schwarz MXO 4 Series, MXO4-BNDL, 1.5 GHz Bench Oscilloscope, 16 Channels
- RS Stock No.:
- 263-9623
- Distrelec Article No.:
- 303-79-849
- Mfr. Part No.:
- MXO4-BNDL
- Manufacturer:
- Rohde & Schwarz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26,662.80
(exc. VAT)
€32,795.24
(inc. VAT)
- RS Stock No.:
- 263-9623
- Distrelec Article No.:
- 303-79-849
- Mfr. Part No.:
- MXO4-BNDL
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 1.5GHz | |
| Number of Channels | 16 | |
| Model Number | MXO4-BNDL | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 400Mpts | |
| Screen Size | 13.3 in | |
| Series | MXO 4 | |
| Height | 414mm | |
| Width | 279mm | |
| Standards/Approvals | RoHS | |
| Depth | 162mm | |
| Display Type | TFT | |
| Rise Time | 234ps | |
| Battery Life | 4h | |
| Waveform Refresh Rate | 4500000per sec | |
| Vertical Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 1.5GHz | ||
Number of Channels 16 | ||
Model Number MXO4-BNDL | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 400Mpts | ||
Screen Size 13.3 in | ||
Series MXO 4 | ||
Height 414mm | ||
Width 279mm | ||
Standards/Approvals RoHS | ||
Depth 162mm | ||
Display Type TFT | ||
Rise Time 234ps | ||
Battery Life 4h | ||
Waveform Refresh Rate 4500000per sec | ||
Vertical Resolution 12 bit | ||
- COO (Country of Origin):
- RO
Rohde & Schwarz MXO44 Oscilloscope Bundle
MXO44 Oscilloscope 4 channel 1,5GHz package contains:
MXO44
MXO4-B2415 1.5.GHz Bandwidth upgrade
MXO4-B6 ARB Generator
MXO4-K510 Low Speed Serial Buses
MXO4-K520 Automotive Protocols
MXO4-K36 Frequency Response Analysis (Bode Plot)
The Rohde & Schwarz oscilloscopes architecture is optimized both in hardware and software to leverage the powerful ASIC capabilities to deliver fast and responsive spectrum captures. This is critical in detecting random and spurious emissions that are otherwise hidden due to the blind time in acquisitions. The spectrum analysis is equipped with maximum hold, minimum hold and average arithmetic to keep track of spectrum events that occur during the testing. This MXO4 oscilloscopes spectrum function has the familiar Interface of a spectrum analyser.
Analysis of low speed serial buses with digital channels
Dual path protocol analysis
12 bit or 18 bit system architecture
0.0001 division sensitivity for all bandwidth user controllable
6 kg weight
Related links
- Rohde & Schwarz MXO 4 Series 1.5 GHz Bench Oscilloscope RSCAL
- Rohde & Schwarz MXO 4 Series 1.5 GHz Bench Oscilloscope UKAS
- Rohde & Schwarz MXO 4 Series 1.5 GHz Digital Digital Oscilloscope, 4 Channels
- Rohde & Schwarz MXO 4 Series 200 MHz Digital Oscilloscope RSCAL
- Rohde & Schwarz MXO 4 Series 200 MHz Digital Oscilloscope UKAS
- Rohde & Schwarz MXO 4 Series 200 MHz Digital Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 4 Series RSCAL
- Rohde & Schwarz MXO 4 Series, 1 GHz Bench Oscilloscope 4-Channel


