Rohde & Schwarz RTA Series, RTA-BNDL, 1 GHz Bench Oscilloscope Bundle, 4 Channels
- RS Stock No.:
- 263-9624
- Distrelec Article No.:
- 303-79-850
- Mfr. Part No.:
- RTA-BNDL
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€12,885.58
(exc. VAT)
€15,849.26
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €12,885.58 |
*price indicative
- RS Stock No.:
- 263-9624
- Distrelec Article No.:
- 303-79-850
- Mfr. Part No.:
- RTA-BNDL
- Manufacturer:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Bundle | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Model Number | RTA-BNDL | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 100Mpts | |
| Interface Type | USB, LAN | |
| Screen Size | 10 in | |
| Series | RTA | |
| Width | 390mm | |
| Height | 220mm | |
| Depth | 152mm | |
| Standards/Approvals | CAN/CSA C22.2 61010-1, CAN/CSA C22.2 61010-2-030, EN 61010-1, EN 61010-2-030, IEC 61010-1, IEC 61010-2-030, UL 61010-1, UL 61010-2-030 | |
| Waveform Refresh Rate | 2000000per sec | |
| Power Source | USB | |
| Battery Life | 4h | |
| Maximum Time Base | 500s/div | |
| Vertical Resolution | 10 bit | |
| Battery Type | Lithium-ion | |
| Display Type | Touch Screen | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Bundle | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Model Number RTA-BNDL | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 100Mpts | ||
Interface Type USB, LAN | ||
Screen Size 10 in | ||
Series RTA | ||
Width 390mm | ||
Height 220mm | ||
Depth 152mm | ||
Standards/Approvals CAN/CSA C22.2 61010-1, CAN/CSA C22.2 61010-2-030, EN 61010-1, EN 61010-2-030, IEC 61010-1, IEC 61010-2-030, UL 61010-1, UL 61010-2-030 | ||
Waveform Refresh Rate 2000000per sec | ||
Power Source USB | ||
Battery Life 4h | ||
Maximum Time Base 500s/div | ||
Vertical Resolution 10 bit | ||
Battery Type Lithium-ion | ||
Display Type Touch Screen | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTA Oscilloscope Bundle
R&S® RTA1004 Oscilloscope 4 channel 1GHz package contains:
Related links
- Rohde & Schwarz RTA Series 4 Channels, RSCAL
- Rohde & Schwarz RTA Series 4 Channels, UKAS
- Rohde & Schwarz MXO 4 Series 16 Channels, UKAS
- Rohde & Schwarz MXO 4 Series 16 Channels
- Rohde & Schwarz MXO 4 Series 16 Channels, RSCAL
- Rohde & Schwarz RTM3000 Series, 500 MHz Bench Oscilloscope Bundle
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series UKAS

