Fluke Fluke 190 series III ScopeMeter Series, Fluke MDA-550, 500 MHz Portable Oscilloscope, 4 Channels
- RS Stock No.:
- 271-0127
- Distrelec Article No.:
- 303-89-920
- Mfr. Part No.:
- FLUKE-MDA-550/FPC EU
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€9,810.00
(exc. VAT)
€12,066.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,810.00 |
*price indicative
- RS Stock No.:
- 271-0127
- Distrelec Article No.:
- 303-89-920
- Mfr. Part No.:
- FLUKE-MDA-550/FPC EU
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | Fluke MDA-550 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Memory Depth | 400Mpts | |
| Interface Type | USB | |
| Series | Fluke 190 series III ScopeMeter | |
| Standards/Approvals | IEC 61010-2-030, IEC 61010-3 | |
| Battery Type | Lithium-ion | |
| Display Type | Colour | |
| Power Source | Battery | |
| Battery Life | 7h | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 1V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number Fluke MDA-550 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Memory Depth 400Mpts | ||
Interface Type USB | ||
Series Fluke 190 series III ScopeMeter | ||
Standards/Approvals IEC 61010-2-030, IEC 61010-3 | ||
Battery Type Lithium-ion | ||
Display Type Colour | ||
Power Source Battery | ||
Battery Life 7h | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 1V | ||
- COO (Country of Origin):
- RO
Fluke 190 series III ScopeMeter Series Oscilloscope, 500MHz Bandwidth, 4 Channels - FLUKE-MDA-550/FPC EU
This oscilloscope is a portable motor-drive diagnostic instrument designed for field use on inverter-type systems, combining oscilloscope, waveform analyser and data logger capabilities to support voltage, current and harmonics analysis across drive input, DC bus, drive output and motor.
Features and Benefits:
• 500MHz bandwidth enables high-frequency voltage modulation analysis
• 4-channel input allows simultaneous multi-point measurements
• 400Mpts memory depth captures extended waveform records
• Lithium-ion battery provides 7h battery life for prolonged field work
• USB Interface and Wi-Fi support facilitate data transfer to PC
• 1000V maximum and CAT III/CAT IV safety ratings protect operators
• 4-channel input allows simultaneous multi-point measurements
• 400Mpts memory depth captures extended waveform records
• Lithium-ion battery provides 7h battery life for prolonged field work
• USB Interface and Wi-Fi support facilitate data transfer to PC
• 1000V maximum and CAT III/CAT IV safety ratings protect operators
Applications
• Suitable for diagnosing inverter output voltage modulation issues
• Used for measuring DC bus voltage level and ripple
• Ideal for detecting motor shaft voltage discharge events
• Can be used to assess harmonics up to 150kHz and beyond
• Used with current clamps for unbalance and load current checks
• Used for measuring DC bus voltage level and ripple
• Ideal for detecting motor shaft voltage discharge events
• Can be used to assess harmonics up to 150kHz and beyond
• Used with current clamps for unbalance and load current checks
What probe options support high-voltage measurements?
The instrument accepts a range of voltage probe ratios including 1:1, 10:1, 100:1 and higher to permit measurements up to 1000V with compatible probes.
How are reports generated and exported in the field?
The unit can save multiple screens into a text-based report on an attached USB stick and transfer data via mini-USB or Wi-Fi for PC analysis.
What harmonic and spectrum ranges can it measure?
Harmonic analysis covers DC to the 51st harmonic with spectrum bands from 1-9kHz, 9-150kHz and extended voltage modulation sensing up to the device bandwidth.
Which inputs accept direct connection and what are their limits?
BNC inputs A-D accept direct connections rated to 300V CAT IV while probe-assisted measurements allow up to 1000V between terminals and earth.
How does it detect motor shaft discharge events?
A dedicated shaft voltage probe and supplied carbon-fibre brush tips Record impulse amplitude, event counts and timing to reveal flashover activity.
Related links
- Fluke Fluke 190 series III ScopeMeter Series 4 Channels, UKAS
- Fluke Fluke 190 series III ScopeMeter Series 4 Channels, RSCAL
- Fluke Fluke 190 series III ScopeMeter Series 4 Channels
- Fluke Fluke 190 series III ScopeMeter Series 4 Channels, RSCAL
- Fluke Fluke 190 series III ScopeMeter Series 4 Channels, UKAS
- Fluke 190 II ScopeMeter Series 4 Channels
- Fluke 190 II ScopeMeter Series 4 Channels, RSCAL
- Fluke 190 II ScopeMeter Series 4 Channels, UKAS

