Fluke Fluke 190 series III ScopeMeter Series, Fluke MDA-550, 550 MHz Portable Oscilloscope, 4 Channels, UKAS

Subtotal (1 unit)*

€9,821.76

(exc. VAT)

€12,080.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,821.76

*price indicative

RS Stock No.:
280-6551
Mfr. Part No.:
FLUKE-MDA-550-III
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Oscilloscope

Bandwidth

550MHz

Number of Channels

4

Model Number

Fluke MDA-550

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Interface Type

USB/WiFi

Series

Fluke 190 series III ScopeMeter

Standards/Approvals

IEC 61010-2-030, IEC 61010-3

Battery Type

Rechargeable Lithium-ion

Calibrated

UKAS

Display Type

Colour

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Power Source

Mains, Battery

COO (Country of Origin):
RO

Fluke 190 series III ScopeMeter Series Oscilloscope, 500MHz Bandwidth, Colour Display - FLUKE-MDA-550-III


This oscilloscope is a portable digital storage instrument designed for field service and industrial motor-drive analysis, delivering colour display visualisation and flexible mains or battery operation. It supports multi-channel waveform capture and guided test procedures to simplify inspection of inverter-type motor-drive systems, from power input through DC bus to the motor shaft, while permitting data transfer via USB or Wi-Fi.

Features and Benefits:


• 500MHz bandwidth for high-frequency waveform detail
• Four channels enable simultaneous multi-point measurements
• Rechargeable lithium‑ion battery allows mains or battery operation
• CAT III and CAT IV safety levels permit high-voltage site work
• USB and Wi-Fi connectivity for Rapid data export and reporting

Applications


• Suitable for motor-drive input and output diagnostics
• Ideal for measuring DC bus voltage and ripple dynamically
• Used for detecting shaft voltage discharge events
• Can be used for extended harmonic spectrum analysis
• Suitable for field recording and on‑site report generation

What measurement ranges are available for frequency analysis?


The instrument measures frequency from 1.000Hz up to 500MHz with 9999 count display capability.

How does it capture PWM and modulation characteristics?


PWM voltage is evaluated using averaged samples over whole periods and voltage modulation readings include dV, dt and dV/dt metrics for rise time and impulse analysis.

What probe options and scaling are supported for current and voltage?


Voltage probes include 1:1, 10:1, 100:1, 1000:1, 20:1 and 200:1 ratios while current clamps offer scale factors from 0.1mV/A to 400mV/A.

How many report screens can be saved and transferred?


Typical report capture allows around 50 screens, transferable via USB stick, mini‑USB cable or Wi-Fi link using the supplied software.

What safety voltages apply between terminals and earth?


Maximum voltage between any Terminal and earth is 1000V, and probe‑rated inputs permit 1000V CAT III or 600V CAT IV where specified.

Supplied with

• 1x BP 291 li-ion battery pack
• 1x BC190 charger/power adapter
• 3x VPS421 100:1 high voltage probes with alligator clips
• 1x VPS410-II-R 10:1 500MHz voltage probe
• 3x i400s ac current clamp
• 1x SVS-500 shaft voltage set (3x brush
• Probe holder
• Two-piece extension rod and magnetic base
• Large size, protective carrying case with rollers (C437-II)
• FlukeView-2 PC software (full version)
• WiFi dongle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy