Keysight Technologies WaveGen Series, 500 MHz Bench Oscilloscope 2-Channel
- RS Stock No.:
- 279-1536
- Distrelec Article No.:
- 304-07-318
- Mfr. Part No.:
- DSOX4052G
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€16,811.00
(exc. VAT)
€20,677.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,811.00 |
*price indicative
- RS Stock No.:
- 279-1536
- Distrelec Article No.:
- 304-07-318
- Mfr. Part No.:
- DSOX4052G
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 2 | |
| Model Number | DSOX4052G | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | WaveGen | |
| Height | 275mm | |
| Standards/Approvals | No | |
| Width | 454mm | |
| Length | 156mm | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 50s/div | |
| Rise Time | 700ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 2 | ||
Model Number DSOX4052G | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series WaveGen | ||
Height 275mm | ||
Standards/Approvals No | ||
Width 454mm | ||
Length 156mm | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 50s/div | ||
Rise Time 700ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Digital Oscilloscope is a 4000 X Series oscilloscope which boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering and 1 million waveforms per second update rate. This 4000 X Series oscilloscope provides maximum investment protection with fully upgradable 7 instruments in 1.
Zone touch trigger
Isolate signals in seconds
Standard segmented memory
First fully upgradable oscilloscope
MegaZoom IV smart memory technology
Leading application solutions for industry
Note
Manufacturers Warranty
Related links
- Keysight Technologies WaveGen Series RSCAL
- Keysight Technologies WaveGen Series UKAS
- Keysight Technologies WaveGen Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies WaveGen Series UKAS
- Keysight Technologies WaveGen Series RSCAL
- Keysight Technologies WaveGen Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies WaveGen Series UKAS
- Keysight Technologies WaveGen Series RSCAL

