Keysight Technologies WaveGen Series, 350 MHz Bench Oscilloscope 16-Channel, UKAS
- RS Stock No.:
- 279-2022
- Mfr. Part No.:
- MSOX4032G
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€17,808.84
(exc. VAT)
€21,904.87
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17,808.84 |
*price indicative
- RS Stock No.:
- 279-2022
- Mfr. Part No.:
- MSOX4032G
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 16 | |
| Model Number | MSOX4032G | |
| Oscilloscope Type | Bench | |
| Series | WaveGen | |
| Standards/Approvals | EAC, RoHS, UL | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 16 | ||
Model Number MSOX4032G | ||
Oscilloscope Type Bench | ||
Series WaveGen | ||
Standards/Approvals EAC, RoHS, UL | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Digital Oscilloscope is a 4000 X Series mixed signal oscilloscope which boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering and 1 million waveforms per second update rate. This 4000 X Series oscilloscope provides maximum investment protection with fully upgradable 7 instruments in 1.
Zone touch trigger
Isolate signals in seconds
Standard segmented memory
First fully upgradable oscilloscope
MegaZoom IV smart memory technology
Leading application solutions for industry
Note
Manufacturers Warranty
Related links
- Keysight Technologies WaveGen Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies WaveGen Series RSCAL
- Keysight Technologies WaveGen Series UKAS
- Keysight Technologies WaveGen Series UKAS
- Keysight Technologies WaveGen Series, 500 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies WaveGen Series RSCAL
- Keysight Technologies 4000 g Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS

