Keysight Technologies WaveGen Series, 500 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 279-1993
- Mfr. Part No.:
- DSOX4052G
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€16,954.84
(exc. VAT)
€20,854.45
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,954.84 |
*price indicative
- RS Stock No.:
- 279-1993
- Mfr. Part No.:
- DSOX4052G
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 2 | |
| Model Number | DSOX4052G | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | WaveGen | |
| Length | 156mm | |
| Standards/Approvals | No | |
| Width | 454mm | |
| Height | 275mm | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 50s/div | |
| Rise Time | 700ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | Mains | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 2 | ||
Model Number DSOX4052G | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series WaveGen | ||
Length 156mm | ||
Standards/Approvals No | ||
Width 454mm | ||
Height 275mm | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 50s/div | ||
Rise Time 700ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source Mains | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Digital Oscilloscope is a 4000 X Series oscilloscope which boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering and 1 million waveforms per second update rate. This 4000 X Series oscilloscope provides maximum investment protection with fully upgradable 7 instruments in 1.
Zone touch trigger
Isolate signals in seconds
Standard segmented memory
First fully upgradable oscilloscope
MegaZoom IV smart memory technology
Leading application solutions for industry
Note
Manufacturers Warranty
Related links
- Keysight Technologies WaveGen Series, 500 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies WaveGen Series RSCAL
- Keysight Technologies WaveGen Series UKAS
- Keysight Technologies 4000 X Series UKAS
- Keysight Technologies 3000 X Series UKAS
- Keysight Technologies InfiniiVision 3000G X Series UKAS
- Keysight Technologies WaveGen Series UKAS
- Keysight Technologies WaveGen Series, 350 MHz Bench Oscilloscope 16-Channel

