Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 279-1969
- Mfr. Part No.:
- DSOX4022G
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€8,094.36
(exc. VAT)
€9,956.06
(inc. VAT)
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,094.36 |
*price indicative
- RS Stock No.:
- 279-1969
- Mfr. Part No.:
- DSOX4022G
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | DSOX4022G | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | InfiniiVision 4000 X | |
| Width | 454mm | |
| Height | 275mm | |
| Standards/Approvals | No | |
| Length | 156mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 1.75ns | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number DSOX4022G | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series InfiniiVision 4000 X | ||
Width 454mm | ||
Height 275mm | ||
Standards/Approvals No | ||
Length 156mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 1.75ns | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Digital Oscilloscope is a 4000 X Series oscilloscope which boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering and 1 million waveforms per second update rate. This 4000 X Series oscilloscope provides maximum investment protection with fully upgradable 7 instruments in 1.
Zone touch trigger
Isolate signals in seconds
Standard segmented memory
First fully upgradable oscilloscope
MegaZoom IV smart memory technology
Leading application solutions for industry
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 4000 X Series UKAS

