Metrix DOX3000 Series, DOX3304, 300 MHz Bench Oscilloscope, 4 Channels, RSCAL
- RS Stock No.:
- 280-6546
- Mfr. Part No.:
- DOX3304
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€5,920.82
(exc. VAT)
€7,282.61
(inc. VAT)
- Shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €5,920.82 |
*price indicative
- RS Stock No.:
- 280-6546
- Mfr. Part No.:
- DOX3304
- Manufacturer:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Oscilloscope | |
| Bandwidth | 300MHz | |
| Number of Channels | 4 | |
| Model Number | DOX3304 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Phosphor | |
| Memory Depth | 28Mpts | |
| Interface Type | CAN, LIN, RS232, SPI, UART, USB | |
| Screen Size | 8 in | |
| Series | DOX3000 | |
| Width | 111mm | |
| Standards/Approvals | IEC 61010-1 | |
| Depth | 224mm | |
| Height | 352mm | |
| Plug Type | USB | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 50s/div | |
| Rise Time | 1.2ns | |
| Waveform Refresh Rate | 110000per sec | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Safety Category Level | CAT I | |
| Vertical Resolution | 8 bit | |
| Display Type | LCD | |
| Power Source | Mains | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Oscilloscope | ||
Bandwidth 300MHz | ||
Number of Channels 4 | ||
Model Number DOX3304 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Phosphor | ||
Memory Depth 28Mpts | ||
Interface Type CAN, LIN, RS232, SPI, UART, USB | ||
Screen Size 8 in | ||
Series DOX3000 | ||
Width 111mm | ||
Standards/Approvals IEC 61010-1 | ||
Depth 224mm | ||
Height 352mm | ||
Plug Type USB | ||
Minimum Vertical Sensitivity 2mV/div | ||
Calibrated RSCAL | ||
Maximum Time Base 50s/div | ||
Rise Time 1.2ns | ||
Waveform Refresh Rate 110000per sec | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Safety Category Level CAT I | ||
Vertical Resolution 8 bit | ||
Display Type LCD | ||
Power Source Mains | ||
Safety Category Voltage 300V | ||
- COO (Country of Origin):
- CN
Related links
- Metrix DOX3000 Series 300 MHz Bench Oscilloscope UKAS
- Metrix DOX3000 Series 300 MHz Bench Oscilloscope, 4 Channels
- Metrix SCOPIX IV Series 300 MHz Handheld Oscilloscope RSCAL
- RS PRO 100 MHz Bench Oscilloscope RSCAL
- RS PRO 200 MHz Bench Oscilloscope RSCAL
- RS PRO 100 MHz Bench Oscilloscope RSCAL
- Tektronix TBS2000B Series 100 MHz Bench Oscilloscope RSCAL
- Teledyne LeCroy T3DSO700HD Series 200 MHz Bench Oscilloscope RSCAL

