Keysight Technologies 4000 X Series, 350 MHz Bench Oscilloscope 2-Channel, RSCAL

RS Stock No.:
280-6597
Mfr. Part No.:
DSOX4032A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

350MHz

Number of Channels

2

Model Number

DSOX4032A

Oscilloscope Type

Bench

Interface Type

GPIB, LAN, USB, USB 2.0, VGA

Series

4000 X

Width

454mm

Standards/Approvals

No

Length

156mm

Height

275mm

Rise Time

1ns

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Calibrated

RSCAL

Maximum Time Base

50s/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Power Source

Mains

COO (Country of Origin):
MY
The Keysight Technologies 4000 X-series oscilloscope have 12.1-inch display with capacitive touch screen technology. InfiniiScan Zone touch triggering with MegaZoom IV smart memory technology and standard segmented memory.

Ultra low noise at 1 mV/div

Standard color grade, histogram, and enhanced FFT

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy