Keysight Technologies 4000 X Series, 500 MHz Bench Oscilloscope 2-Channel, RSCAL

RS Stock No.:
280-6599
Mfr. Part No.:
DSOX4052A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

2

Model Number

DSOX4052A

Oscilloscope Type

Bench

Interface Type

GPIB, LAN, USB, USB 2.0, VGA

Series

4000 X

Height

275mm

Length

156mm

Width

454mm

Standards/Approvals

No

Calibrated

RSCAL

Vertical Resolution

8 bit

Minimum Time Base

1ns/div

Power Source

Mains

Minimum Vertical Sensitivity

1mV/div

Rise Time

700ps

Maximum Time Base

50s/div

Maximum Vertical Sensitivity

5V/div

COO (Country of Origin):
MY
The Keysight Technologies 4000 X-series Oscilloscope have 12.1-inch display with capacitive touch screen technology. InfiniiScan Zone touch triggering with MegaZoom IV smart memory technology and standard segmented memory.

Isolate signals in seconds with exclusive Zone touch triggering

Signal detail with 1,000,000 wfms per second update rate

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy