Keysight Technologies 4000 X Series, 500 MHz Bench Oscilloscope 2-Channel
- RS Stock No.:
- 261-8070
- Distrelec Article No.:
- 301-83-884
- Mfr. Part No.:
- DSOX4052A
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-8070
- Distrelec Article No.:
- 301-83-884
- Mfr. Part No.:
- DSOX4052A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 2 | |
| Model Number | DSOX4052A | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | 4000 X | |
| Length | 156mm | |
| Standards/Approvals | No | |
| Width | 454mm | |
| Height | 275mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 50s/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 700ps | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 2 | ||
Model Number DSOX4052A | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series 4000 X | ||
Length 156mm | ||
Standards/Approvals No | ||
Width 454mm | ||
Height 275mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 50s/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 700ps | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 4000 X-series Oscilloscope have 12.1-inch display with capacitive touch screen technology. InfiniiScan Zone touch triggering with MegaZoom IV smart memory technology and standard segmented memory.
Isolate signals in seconds with exclusive Zone touch triggering
Signal detail with 1,000,000 wfms per second update rate
Note
Manufacturers Warranty
Related links
- Keysight Technologies 4000 X Series UKAS
- Keysight Technologies 4000 X Series RSCAL
- Keysight Technologies 4000 X Series, 500 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies 4000 X Series UKAS
- Keysight Technologies 4000 X Series RSCAL
- Keysight Technologies 4000 X Series RSCAL
- Keysight Technologies 4000 X Series UKAS
- Keysight Technologies 4000 X Series, 200 MHz Bench Oscilloscope 2-Channel


