Keysight Technologies 4000 X Series, 500 MHz Bench Oscilloscope 16-Channel, RSCAL
- RS Stock No.:
- 280-6607
- Mfr. Part No.:
- MSOX4052A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6607
- Mfr. Part No.:
- MSOX4052A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 16 | |
| Model Number | MSOX4052A | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | 4000 X | |
| Length | 156mm | |
| Standards/Approvals | No | |
| Height | 275mm | |
| Width | 454mm | |
| Calibrated | RSCAL | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50ns/div | |
| Power Source | Mains | |
| Rise Time | 700ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 16 | ||
Model Number MSOX4052A | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series 4000 X | ||
Length 156mm | ||
Standards/Approvals No | ||
Height 275mm | ||
Width 454mm | ||
Calibrated RSCAL | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50ns/div | ||
Power Source Mains | ||
Rise Time 700ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 4000 X-series Oscilloscope have 12.1-inch display with capacitive touch screen technology. InfiniiScan Zone touch triggering with MegaZoom IV smart memory technology and standard segmented memory.
Isolate signals in seconds with exclusive Zone touch triggering
signal detail with 1,000,000 wfms per second update rate
Note
Manufacturers Warranty
Related links
- Keysight Technologies 4000 X Series, 500 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies 4000 X Series UKAS
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 X Series RSCAL
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series, 500 MHz Bench Oscilloscope 16-Channel

