Keysight Technologies 4000 X Series, 500 MHz Bench Oscilloscope 16-Channel

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

€20,286.18

(exc. VAT)

€24,952.00

(inc. VAT)

Each

€20,327.68

(exc. VAT)

€25,003.05

(inc. VAT)

RS Stock No.:
261-8074
Distrelec Article No.:
301-83-885
Mfr. Part No.:
MSOX4052A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

16

Model Number

MSOX4052A

Oscilloscope Type

Bench

Interface Type

GPIB, LAN, USB, USB 2.0, VGA

Series

4000 X

Length

156mm

Height

275mm

Width

454mm

Standards/Approvals

No

Minimum Vertical Sensitivity

1mV/div

Maximum Time Base

50ns/div

Maximum Vertical Sensitivity

5V/div

Rise Time

700ps

Vertical Resolution

8 bit

Minimum Time Base

1ns/div

Power Source

Mains

COO (Country of Origin):
MY
The Keysight Technologies 4000 X-series Oscilloscope have 12.1-inch display with capacitive touch screen technology. InfiniiScan Zone touch triggering with MegaZoom IV smart memory technology and standard segmented memory.

Isolate signals in seconds with exclusive Zone touch triggering

signal detail with 1,000,000 wfms per second update rate

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy