PicoScope 3000 Series, 100 MHz PC Based Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 280-6646
- Mfr. Part No.:
- PicoScope 3205D
- Manufacturer:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6646
- Mfr. Part No.:
- PicoScope 3205D
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | PicoScope 3205D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Height | 40mm | |
| Length | 190mm | |
| Width | 170mm | |
| Standards/Approvals | RoHS, WEEE | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 3.5ns | |
| Power Source | USB | |
| Maximum Vertical Sensitivity | 4V/div | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number PicoScope 3205D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Height 40mm | ||
Length 190mm | ||
Width 170mm | ||
Standards/Approvals RoHS, WEEE | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 4mV/div | ||
Calibrated RSCAL | ||
Maximum Time Base 5000s/div | ||
Rise Time 3.5ns | ||
Power Source USB | ||
Maximum Vertical Sensitivity 4V/div | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 100MHz Bandwidth, 2 Channels - PicoScope 3205D
This oscilloscope is a Compact PC-based instrument designed for signal visualisation and analysis via a USB connection. It operates from USB power and interfaces with common serial and sensor buses, providing a portable solution for engineers and technicians who need waveform capture, timing analysis and communications monitoring in laboratory, bench and field contexts.
Features and Benefits:
• 100MHz bandwidth enabling detailed frequency-domain assessment
• 1ns/div minimum time base supporting fast transient capture
• 8bit vertical resolution for consistent digital sampling fidelity
• 3.5ns rise time allowing accurate edge characterisation
• 4mV/div to 4V/div vertical sensitivity for wide amplitude range
• 1ns/div minimum time base supporting fast transient capture
• 8bit vertical resolution for consistent digital sampling fidelity
• 3.5ns rise time allowing accurate edge characterisation
• 4mV/div to 4V/div vertical sensitivity for wide amplitude range
Applications
• Suitable for automotive serial bus diagnostics and analysis
• Ideal for embedded system communications troubleshooting
• Used with microcontroller interfaces during firmware validation
• Can be used for educational laboratory measurement tasks
• Used for bench testing of peripheral sensor signals
• Ideal for embedded system communications troubleshooting
• Used with microcontroller interfaces during firmware validation
• Can be used for educational laboratory measurement tasks
• Used for bench testing of peripheral sensor signals
Which communication protocols can it monitor?
It supports CAN, I2C, LIN, RS232, SPI and UART interfaces for logical and analogue probing.
How does the device connect to a host computer?
It uses a USB Interface that provides both data transfer and power to the unit.
What timing range is available for long-duration captures?
The maximum time base extends to 5000s/div for very slow signal observation.
What are the physical dimensions of the unit?
The instrument measures 40mm height, 170mm width and 190mm length.
What approvals does the product meet?
It complies with RoHS and WEEE environmental standards.

