PicoScope 3000 Series, 50 MHz PC Based Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 280-6638
- Mfr. Part No.:
- PicoScope 3203D
- Manufacturer:
- Pico Technology
- RS Stock No.:
- 280-6638
- Mfr. Part No.:
- PicoScope 3203D
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Series | PicoScope 3000 | |
| Model Number | PicoScope 3203D | |
| Bandwidth | 50 MHz | |
| Oscilloscope Type | PC Based | |
| Product Type | Oscilloscope | |
| Number of Channels | 2 | |
| Calibrated | UKAS | |
| Height | 40 mm | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Length | 190 mm | |
| Maximum Time Base | 5000 s/div | |
| Maximum Vertical Sensitivity | 4 V/div | |
| Minimum Time Base | 1 ns/div | |
| Minimum Vertical Sensitivity | 4 mV/div | |
| Power Source | Mains | |
| Rise Time | 7 ns | |
| Standards/Approvals | EN 61010-1:2010, EN 61326-1:2006, WEEE | |
| Vertical Resolution | 8 bit | |
| Width | 170 mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Series PicoScope 3000 | ||
Model Number PicoScope 3203D | ||
Bandwidth 50 MHz | ||
Oscilloscope Type PC Based | ||
Product Type Oscilloscope | ||
Number of Channels 2 | ||
Calibrated UKAS | ||
Height 40 mm | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Length 190 mm | ||
Maximum Time Base 5000 s/div | ||
Maximum Vertical Sensitivity 4 V/div | ||
Minimum Time Base 1 ns/div | ||
Minimum Vertical Sensitivity 4 mV/div | ||
Power Source Mains | ||
Rise Time 7 ns | ||
Standards/Approvals EN 61010-1:2010, EN 61326-1:2006, WEEE | ||
Vertical Resolution 8 bit | ||
Width 170 mm | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 50MHz Bandwidth, 2 Channels - PicoScope 3203D
This oscilloscope is a Compact PC-based instrument designed for waveform capture and analysis when connected to a computer via USB power. It provides a moderate bandwidth and digitisation suitable for routine signal inspection and serial-bus debugging. The instrument supports multiple serial interfaces and operates from a host USB supply, making it convenient for bench and field use where a powered PC is available.
Features and Benefits:
• 50MHz bandwidth delivers clear analogue signal reproduction
• 2-channel input enables simultaneous dual-signal comparison
• 1ns/div minimum timebase captures fast timing details
• 8-bit vertical resolution balances speed and data size
• 7ns rise time resolves Rapid signal transitions
• 2-channel input enables simultaneous dual-signal comparison
• 1ns/div minimum timebase captures fast timing details
• 8-bit vertical resolution balances speed and data size
• 7ns rise time resolves Rapid signal transitions
Applications
• Suitable for testing automotive serial buses like CAN
• Used for analysing I2C and SPI communication signals
• Ideal for debugging UART and RS232 interfaces
• Can be used with USB-equipped laptops for portable diagnostics
• Suitable for low-frequency analogue signal verification
• Used for analysing I2C and SPI communication signals
• Ideal for debugging UART and RS232 interfaces
• Can be used with USB-equipped laptops for portable diagnostics
• Suitable for low-frequency analogue signal verification
How is the device powered for portable operation?
It draws operating power directly from a USB host connection.
What serial interfaces can be analysed with this instrument?
It supports CAN, IIC, LIN, RS232, SPI and UART signalling.
What is the slowest timebase setting available for long captures?
The maximum timebase extends to 5000s/div for long-duration monitoring.
What vertical sensitivity range is available for small-signal work?
The instrument offers sensitivity from 4mV/div up to 4V/div.
Which safety and electromagnetic standards apply to its use?
It has approvals to EN 61010-1:2010 and EN 61326-1:2006, and is WEEE registered.

