PicoScope 3000 Series, 70 MHz PC Based Oscilloscope 2-Channel, UKAS

RS Stock No.:
280-6640
Mfr. Part No.:
PicoScope 3204D
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

70MHz

Number of Channels

2

Model Number

PicoScope 3204D

Oscilloscope Type

PC Based

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

PicoScope 3000

Width

170mm

Height

40mm

Length

190mm

Standards/Approvals

RoHS, WEEE

Minimum Vertical Sensitivity

4mV/div

Calibrated

UKAS

Maximum Time Base

5000s/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Rise Time

5ns

Power Source

USB

Vertical Resolution

8 bit

COO (Country of Origin):
GB

PicoScope 3000 Series Oscilloscope, 70MHz Bandwidth, 2 Channels - PicoScope 3204D


This oscilloscope is a USB-powered, PC-connected instrument designed for waveform capture and analysis in laboratory and field diagnostic environments. It provides moderate bandwidth and dual-input acquisition suitable for signal inspection, with platform-based operation via a host computer. The product supports multiple serial interfaces for decode and data capture and meets environmental disposal standards.

Features and Benefits:


• 70 MHz bandwidth enabling clear signal frequency analysis
• 2-channel input allowing simultaneous dual-signal comparison
• 8-bit vertical resolution for straightforward amplitude representation
• 4 mV/div sensitivity aiding detection of low-amplitude signals
• 1 ns/div time base supporting high-speed timing measurements

Applications


• Suitable for automotive serial bus decoding and diagnostics
• Ideal for embedded systems timing verification and debugging
• Used for educational lab experiments and waveform teaching
• Can be used for bench-top electronics troubleshooting
• Used with PC software for long-duration signal logging

Which communication protocols can it decode?


It can decode multiple serial buses including CAN, I2C, LIN, RS232, SPI and UART.

How is power supplied during field use?


It draws power directly from the USB connection for portable operation.

What timing performance supports fast edge measurements?


The instrument offers a 1 ns/div minimum timebase and a 5 ns rise time for fast transition capture.

What standards relate to its environmental handling?


It conforms to RoHS restrictions and WEEE disposal requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy