PicoScope 3000 Series, 200 MHz PC Based Oscilloscope 18-Channel, RSCAL
- RS Stock No.:
- 817-6962
- Mfr. Part No.:
- PicoScope 3206D MSO
- Manufacturer:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 817-6962
- Mfr. Part No.:
- PicoScope 3206D MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 18 | |
| Model Number | PicoScope 3206D MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Standards/Approvals | RoHS, WEEE | |
| Height | 40mm | |
| Length | 190mm | |
| Width | 170mm | |
| Calibrated | RSCAL | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 1.75ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Power Source | USB | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 500ps/div | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 18 | ||
Model Number PicoScope 3206D MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Standards/Approvals RoHS, WEEE | ||
Height 40mm | ||
Length 190mm | ||
Width 170mm | ||
Calibrated RSCAL | ||
Maximum Time Base 5000s/div | ||
Rise Time 1.75ns | ||
Maximum Vertical Sensitivity 4V/div | ||
Power Source USB | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 500ps/div | ||
Minimum Vertical Sensitivity 4mV/div | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 200MHz Bandwidth, 500ps/div Time Base - PicoScope 3206D MSO
This oscilloscope is a PC-connected diagnostic instrument designed for signal visualisation and mixed-signal analysis in development and test environments. It operates from a USB supply and links to host software to display analogue and digital signals, accommodating a broad range of serial bus interfaces for system-level debugging.
Features and Benefits:
• 200MHz bandwidth delivers clear frequency-domain observation
• 500ps/div minimum time base captures fast transient events
• 1.75ns rise time enables accurate edge characterisation
• 8-bit vertical resolution supports consistent amplitude sampling
• 4mV/div minimum sensitivity reveals low-amplitude signals
• 500ps/div minimum time base captures fast transient events
• 1.75ns rise time enables accurate edge characterisation
• 8-bit vertical resolution supports consistent amplitude sampling
• 4mV/div minimum sensitivity reveals low-amplitude signals
Applications
• Suitable for automotive network bus debugging with CAN and LIN
• Ideal for embedded systems analysis using I2C and SPI
• Used with serial peripherals employing UART and RS232
• Can be used for mixed-signal verification across 18 channels
• Used for portable PC-based measurement where USB power is required
• Ideal for embedded systems analysis using I2C and SPI
• Used with serial peripherals employing UART and RS232
• Can be used for mixed-signal verification across 18 channels
• Used for portable PC-based measurement where USB power is required
How many channels are available for mixed-signal capture?
It provides an 18-channel mixed-signal configuration allowing concurrent analogue and digital waveform acquisition.
Which physical interfaces can I expect to probe for protocol analysis?
The unit supports CAN, I2C, LIN, RS232, SPI and UART interfaces for direct protocol-level inspection.
What are the units physical and supply characteristics?
The instrument measures 190 mm in length, 170 mm in width and 40 mm in height, and it is powered via USB.
How does its dynamic range aid signal measurement?
With an 8-bit vertical resolution and a minimum sensitivity of 4 mV/div the instrument resolves small amplitude variations while maintaining broad amplitude coverage.

