Metrix DOX 3104 DOX3000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated
- RS Stock No.:
- 280-6656
- Mfr. Part No.:
- DOX3104
- Manufacturer:
- Metrix
- RS Stock No.:
- 280-6656
- Mfr. Part No.:
- DOX3104
- Manufacturer:
- Metrix
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Calibrated | RSCAL | |
| Oscilloscope Form | Digital Phosphor | |
| Interface | CAN, LIN, RS232, SPI, UART, USB | |
| Sample Rate Random | 2 Gsps | |
| Screen Size | 8in | |
| Series | DOX3000 | |
| Record Length | 28M points | |
| Display Type | LCD | |
| Safety Category | CAT I 300 V, IEC 6101-1 | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 10V/div | |
| Digital/Analogue | Digital | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Weight | 3.6kg | |
| Dimensions | 352 x 111 x 224mm | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 50s/div | |
| Rise Time | <3.5ns | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Calibrated RSCAL | ||
Oscilloscope Form Digital Phosphor | ||
Interface CAN, LIN, RS232, SPI, UART, USB | ||
Sample Rate Random 2 Gsps | ||
Screen Size 8in | ||
Series DOX3000 | ||
Record Length 28M points | ||
Display Type LCD | ||
Safety Category CAT I 300 V, IEC 6101-1 | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 10V/div | ||
Digital/Analogue Digital | ||
Minimum Vertical Sensitivity 2mV/div | ||
Weight 3.6kg | ||
Dimensions 352 x 111 x 224mm | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 50s/div | ||
Rise Time <3.5ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Metrix DOX 3104 DOX3000 Series 4 Analogue Channels
- Metrix DOX 3104 DOX3000 Series 4 Analogue Channels - UKAS Calibrated
- RS PRO RSDS1104CFL Digital Bench Oscilloscope 100MHz - RS Calibrated
- PeakTech P1341 P13 Series 4 Analogue Channels
- Tektronix MSO2014 MSO2000B Series 4 Analogue Channels, 16 Digital Channels
- RS PRO RSMSO-2102E 2 Analogue Channels, 16 Digital Channels - RS Calibrated
- Rohde & Schwarz RTB2004 RTB2000 Series 4 Analogue Channels - RS Calibrated
- Rohde & Schwarz RTB2004 EDU RTB2000 Series 4 Analogue Channels - RS Calibrated

