PeakTech P1341 P13 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 288-5067
- Distrelec Article No.:
- 301-32-979
- Mfr. Part No.:
- P1341
- Manufacturer:
- PeakTech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-5067
- Distrelec Article No.:
- 301-32-979
- Mfr. Part No.:
- P1341
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Series | P13 | |
| Display Type | TFT LCD | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Series P13 | ||
Display Type TFT LCD | ||
Rise Time 3.5ns | ||
- COO (Country of Origin):
- CN
The Digital Storage Oscilloscope with a bandwidth of 100 MHz and 4 analogue channels. It has a rise time of 3.5 ns with a vertical resolution of 8 bits. The input impedance is 1 MOhm and it has a sampling rate of 1 GS/s.
LDC TFT display
RoHS compliant
RoHS compliant
Related links
- PeakTech P1337 P13 Series 2 Analogue Channels
- Tektronix MSO2014 MSO2000B Series 4 Analogue Channels, 16 Digital Channels
- Metrix DOX 3104 DOX3000 Series 4 Analogue Channels
- Metrix DOX 3104 DOX3000 Series 4 Analogue Channels - UKAS Calibrated
- Metrix DOX 3104 DOX3000 Series 4 Analogue Channels - RS Calibrated
- Tektronix MSO24 2-BW-100 + 2-MSO + 2-ULTIMATE Series 4 Analogue Channels, 16
- RS PRO RSDS1104CFL 4 Analogue Channels
- Teledyne LeCroy WaveSurfer 3014z WaveSurfer 3000z Series Digital Bench Oscilloscope 100MHz - UKAS
