PeakTech P13 Series, 60 MHz Bench Oscilloscope 2-Channel
- RS Stock No.:
- 288-5068
- Distrelec Article No.:
- 301-32-980
- Mfr. Part No.:
- P1355
- Manufacturer:
- PeakTech
Subtotal (1 unit)*
€731.17
(exc. VAT)
€899.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €731.17 |
*price indicative
- RS Stock No.:
- 288-5068
- Distrelec Article No.:
- 301-32-980
- Mfr. Part No.:
- P1355
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface Type | LAN, USB, USB Host, VGA | |
| Series | P13 | |
| Width | 9mm | |
| Height | 180mm | |
| Length | 340mm | |
| Standards/Approvals | No | |
| Maximum Time Base | 1000s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 2ns/div | |
| Vertical Resolution | 12 bit | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 5.8ns | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Bench | ||
Interface Type LAN, USB, USB Host, VGA | ||
Series P13 | ||
Width 9mm | ||
Height 180mm | ||
Length 340mm | ||
Standards/Approvals No | ||
Maximum Time Base 1000s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 2ns/div | ||
Vertical Resolution 12 bit | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 5.8ns | ||
- COO (Country of Origin):
- CN
The PeakTech DSO (Digital Storage Oscilloscope) features two channels with a bandwidth of 60MHz each and a sampling rate of 1GSPS (Giga Samples Per Second). It offers multiple connectivity options, including LAN, USB device, USB host, and VGA ports, providing flexibility in data transfer and display.
RoHS compliant
Related links
- PeakTech P13 Series, 300 MHz Bench Oscilloscope 2-Channel
- PeakTech 1200 Series, 60 MHz Bench Oscilloscope 2-Channel
- PeakTech 1200 Series, 100 MHz Bench Oscilloscope 2-Channel
- PeakTech P1337 P13 Series 2 Analogue Channels
- Pico Technology PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series RSCAL
- Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 2-Channel
- Pico Technology PicoScope 5000D Series RSCAL

