Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 8-Channel

Subtotal (1 unit)*

€5,345.00

(exc. VAT)

€6,574.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,345.00

*price indicative

RS Stock No.:
725-0451
Distrelec Article No.:
176-23-212
Mfr. Part No.:
MSOX2024A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

8

Model Number

MSOX2024A

Oscilloscope Type

Bench

Interface Type

USB

Series

InfiniiVision 2000 X

Height

204.4mm

Width

141.5mm

Length

380.6mm

Standards/Approvals

No

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Maximum Time Base

50s/div

Rise Time

1.75ns

Maximum Vertical Sensitivity

5V/div

Power Source

Mains

Minimum Time Base

2ns/div

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, Colour Display, 8pF Input Capacitance - InfiniiVision 2000 X Series - MSOX2024A


Need an entry-level oscilloscope with top-level functionality? Try this mixed signal option from Keysight Technologies. Thanks to a hefty bandwidth of 200MHz, it offers impressive accuracy even on high-frequency waves. The wide 8.5-inch full-colour screen lets you see more of your signal, while the 8-bit vertical resolution gives you crisp and easy-to-read results. It has a Zippy update rate of 200,000 waveforms per second, so it will capture even the smallest and most infrequent anomalies to help you achieve a comprehensive analysis.

Features & Benefits


• Handy USB Interface makes it a breeze to print, share and save data

• Four analogue channels let you compare results with ease

• Integrated 20MHz function generator offers flexible use

Applications


• EMI troubleshooting

• Power design

• Electrical engineering

How many functions does this oscilloscope have?


This oscilloscope is a real all-rounder, offering a total of 25 automated measurements. These include voltage, time and frequency, as well as eighteen waveform maths functions.

What are the dimensions of this device?


This piece of kit has Compact dimensions of 380.6 (L) x 141.5 (W) x 204.4mm (D), so it won't crowd your setup.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy