Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 725-1132
- Mfr. Part No.:
- DSOX2012A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,582.84
(exc. VAT)
€3,176.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,582.84 |
*price indicative
- RS Stock No.:
- 725-1132
- Mfr. Part No.:
- DSOX2012A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | DSOX2012A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 2000 X | |
| Width | 141.5mm | |
| Standards/Approvals | No | |
| Length | 380.6mm | |
| Height | 204.4mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 3.5ps | |
| Minimum Time Base | 5ns/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Maximum Time Base | 50s/div | |
| Calibrated | UKAS | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number DSOX2012A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 2000 X | ||
Width 141.5mm | ||
Standards/Approvals No | ||
Length 380.6mm | ||
Height 204.4mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 3.5ps | ||
Minimum Time Base 5ns/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Maximum Time Base 50s/div | ||
Calibrated UKAS | ||
Minimum Vertical Sensitivity 1mV/div | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 8.5in Display, 100W Power Line Consumption - InfiniiVision 2000 X Series - DSOX2012A
Get a clear read on electrical signals with this oscilloscope from Keysight Technologies. Its waveform update rate of 200,000 waveforms per second means you'll always GET the most up-to-date results. Monitoring your signal is a breeze thanks to this unit's easy-to-read 8.5-inch LCD screen. The device supports 25 automated measurements, including time, voltage and waveform math functions, so it's a versatile piece of kit. It's compatible with BenchVue software, which makes data collection and analysis as easy as can be.
Features & Benefits
• Memory of 1Mpt per channel for storing large amounts of data
• Compact dimensions of 204 (H) x 381 (W) x 142mm (D) to take up minimal space in your setup
Applications
• Automotive manufacturing
• Data storage device testing
• Reflectometry
Does this unit have a USB port?
Yes, this oscilloscope has two high-speed USB host ports on the front and rear panels and a single device port supporting USBTMC protocol on the back. This makes it easy to connect to a computer for data transfer and analysis.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series UKAS

