Keysight Technologies InfiniiVision 3000A X Series, 100 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 725-1062
- Mfr. Part No.:
- DSOX3014A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€6,252.84
(exc. VAT)
€7,690.99
(inc. VAT)
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,252.84 |
*price indicative
- RS Stock No.:
- 725-1062
- Mfr. Part No.:
- DSOX3014A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX3014A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 3000A X | |
| Standards/Approvals | No | |
| Length | 380.6mm | |
| Width | 141.5mm | |
| Height | 204.4mm | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 50s/div | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 5ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number DSOX3014A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 3000A X | ||
Standards/Approvals No | ||
Length 380.6mm | ||
Width 141.5mm | ||
Height 204.4mm | ||
Rise Time 3.5ns | ||
Maximum Time Base 50s/div | ||
Calibrated UKAS | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 5ns/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope
The Keysight Technologies 3000 X series 100MHz oscilloscope enables 1,000,000 waveforms per second update rate with mega-zoom IV smart memory technology. The fast waveform update rates improve the probability of capturing random and infrequent events that can not be captured using an oscilloscope with a lower waveform update rate. It has 4 analogue channels. It also provides maximum investment protection with the only 5 in 1 instrument integration.
Features and Benefits
Sampling rate is 4GSa/s
Maximum memory depth is 2Mpts
Input impedance is 1Mohm
Function Generator is 20MHz (includes Bode plot test)
Display of 8.5-inch WVGA colour display
Upgrade to MSO at any time
Serial protocol triggering and analysis options
Waveform math and FFT
USB host and device ports for connectivity, memory devices and printing
Optional LAN and VGA Interface
Optional GPIB Interface
High-resolution display intensity gradation
Applications
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
IEC 61000/EN 61000 compatible
ANSI/UL approved
CAN/CSA approved
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000A X Series, 100 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000A X Series RSCAL
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series UKAS

