Keysight Technologies U1600 Series, 100 MHz Handheld Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 749-2992
- Mfr. Part No.:
- U1610A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 749-2992
- Mfr. Part No.:
- U1610A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | U1610A | |
| Oscilloscope Type | Handheld | |
| Interface Type | USB, CAN, LIN | |
| Series | U1600 | |
| Height | 270mm | |
| Length | 183mm | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Power Source | Mains, Battery | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 5ns/div | |
| Maximum Vertical Sensitivity | 50V/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 50s/div | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number U1610A | ||
Oscilloscope Type Handheld | ||
Interface Type USB, CAN, LIN | ||
Series U1600 | ||
Height 270mm | ||
Length 183mm | ||
Width 65mm | ||
Standards/Approvals No | ||
Power Source Mains, Battery | ||
Minimum Vertical Sensitivity 2mV/div | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 5ns/div | ||
Maximum Vertical Sensitivity 50V/div | ||
Calibrated RSCAL | ||
Maximum Time Base 50s/div | ||
Rise Time 3.5ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope
The Keysight Technologies 100MHz oscilloscope offers the world's first VGA display handheld oscilloscope with 3 selectable viewing modes that are indoor, outdoor and night vision. It has 2 analogue channels. This handheld oscilloscope has a floating measurement capability with two CAT III 600V isolated channels. It captures more waveforms from signals such as pulse width modulated circuit in a rush, transient and motor start-up sequences. It has a benchtop-like display and dual window zoom which allows you to easily identify problem areas and zoom in for more detailed analysis. It is possible to view signals in detail and detect glitches easily. It is a 3 instruments in 1; a dual-channel oscilloscope, built-in DMM. and data logger
Supplied with:
Quick start guide, power adapter, Li-Ion battery pack, USB cable, test lead, 10:1 probe (2 sets)
Features and Benefits
Bandwidth is 100MHz
Sampling rate is 1GSa/s
View subtle signal details more clearly with up to 1 GSa/s sampling rate and 120 Kpts memory
10,000-count resolution on DMM display
Data logging capability to PC
10 selectable languages on the user interface (UI) system
9 languages help and user interface
USB device and host I/O connectivity
Field changeable battery
Applications
Advanced Electronics Design, Troubleshooting, Installation, and Maintenance
Automotive Design and Test
Industrial Power Design, Troubleshooting, Installation, and Maintenance
Certifications
IEC 61000/EN 61000 compatible
ANSI/UL approved
CAN/CSA approved
Note
Manufacturers Warranty
Related links
- Keysight Technologies U1600 Series, 100 MHz Handheld Oscilloscope 2-Channel
- Keysight Technologies U1600 Series UKAS
- Keysight Technologies U1600 Series RSCAL
- Keysight Technologies U1600 Series, 200 MHz Handheld Oscilloscope 2-Channel
- Keysight Technologies U1600 Series UKAS
- Teledyne LeCroy T3DSOH Series RSCAL
- Rohde & Schwarz Scope Rider Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series RSCAL

