Keysight Technologies U1600 Series, 100 MHz Handheld Oscilloscope 2-Channel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
751-2257
Mfr. Part No.:
U1610A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

2

Model Number

U1610A

Oscilloscope Type

Handheld

Interface Type

USB, CAN, LIN

Series

U1600

Standards/Approvals

No

Height

270mm

Length

183mm

Width

65mm

Power Source

Mains, Battery

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

2mV/div

Maximum Time Base

50s/div

Rise Time

3.5ns

Minimum Time Base

5ns/div

Maximum Vertical Sensitivity

50V/div

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope


The Keysight Technologies 100MHz oscilloscope offers the world's first VGA display handheld oscilloscope with 3 selectable viewing modes that are indoor, outdoor and night vision. It has 2 analogue channels. This handheld oscilloscope has a floating measurement capability with two CAT III 600V isolated channels. It captures more waveforms from signals such as pulse width modulated circuit in a rush, transient and motor start-up sequences. It has a benchtop-like display and dual window zoom which allows you to easily identify problem areas and zoom in for more detailed analysis. It is possible to view signals in detail and detect glitches easily. It is a 3 instruments in 1; a dual-channel oscilloscope, built-in DMM. and data logger

Supplied with:

Quick start guide, power adapter, Li-Ion battery pack, USB cable, test lead, 10:1 probe (2 sets)

Features and Benefits


Bandwidth is 100MHz

Sampling rate is 1GSa/s

View subtle signal details more clearly with up to 1 GSa/s sampling rate and 120 Kpts memory

10,000-count resolution on DMM display

Data logging capability to PC

10 selectable languages on the user interface (UI) system

9 languages help and user interface

USB device and host I/O connectivity

Field changeable battery

Applications


Advanced Electronics Design, Troubleshooting, Installation, and Maintenance

Automotive Design and Test

Industrial Power Design, Troubleshooting, Installation, and Maintenance

Certifications


IEC 61000/EN 61000 compatible

ANSI/UL approved

CAN/CSA approved

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy