Tektronix MDO3000 Series, 500 MHz Bench 2-Channel, RSCAL
- RS Stock No.:
- 796-3046
- Mfr. Part No.:
- MDO3052
- Manufacturer:
- Tektronix
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-3046
- Mfr. Part No.:
- MDO3052
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 500MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | MDO3000 | |
| Height | 203.2mm | |
| Length | 416.6mm | |
| Width | 147.4mm | |
| Maximum Time Base | 1000s/div | |
| Rise Time | 700ps | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 1ns/div | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 500MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series MDO3000 | ||
Height 203.2mm | ||
Length 416.6mm | ||
Width 147.4mm | ||
Maximum Time Base 1000s/div | ||
Rise Time 700ps | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 1ns/div | ||
Calibrated RSCAL | ||
Power Source Mains | ||
- COO (Country of Origin):
- CN
Tektronix Mixed Domain Oscilloscopes MDO3000 Series
MDO3000 oscilloscopes are designed to meet users' needs and aspirations now and into the future. Each model is multi-functional with integrated Basic spectrum analyzer, Wave Inspector Navigation, MSO, serial and parallel bus triggering and analysis, and digital voltmeter.
Optional instrument upgrade and application modules can be bought at the time of the initial scope purchase or at any time afterwards. MDO3000 instrument upgrade modules available are:
MDO3AFG ( 797-3356 ) arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation
MDO3MSO ( 797-3352 ) 16 channels, includes P6316 ( 661-3295 ) digital probe and accessories
MDO3SA ( 797-3359 ) increases spectrum analyzer input frequency range to 9kHz - 3GHz and captures bandwidth to 3GHz
MDO3SEC ( 797-3365 ) enhances instrument security.
Serial bus triggering and protocol analysis modules available are:
MDO3AERO ( 797-3371 ) Aerospace MIL-STD-1553
MDO3AUDIO ( 797-3374 ) Audio l2S, LJ, RJ, TDM)
MDO3AUTO ( 797-3378 ) Automotive CAN, LIN
MDO3COMP ( 797-3387 ) Computer RS-232/422/45/UART)
MDO3EMBD ( 797-3380 ) Embedded l2C, SPI
MDO3FLEX ( 797-3384 ) Automotive, FlexRay
MDO3USB ( 797-3393 ) USB 2.0 Dec-LS/FS/HS, Trig-LS/FS.
Additional analysis modules available are:
MDO3PWR ( 797-3362 ) Power Analysis;
MDO3LMT ( 797-3368 ) Limit and Mask Testing.
Mixed Domain Oscilloscopes
Note
Probes recommended for use with MDO3000 Series oscilloscopes include:
Passive - TPP0250 ( 797-3396 ), TPP0500B ( 797-3390 ), TPP0502 ( 734-5016 ), TPP0850 ( 734-5010 ), TPP1000 ( 728-6759 ); Active - TAP1500 ( 661-3286 ), TAP2500 ( 232-288 ) TAP3500 ( 668-7155 );
Differential - TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), TDP1500 ( 668-7161 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 )
Current - TCP0030A ( 781-0807 ), TCP0150 ( 661-3283 ).
Passive - TPP0250 ( 797-3396 ), TPP0500B ( 797-3390 ), TPP0502 ( 734-5016 ), TPP0850 ( 734-5010 ), TPP1000 ( 728-6759 ); Active - TAP1500 ( 661-3286 ), TAP2500 ( 232-288 ) TAP3500 ( 668-7155 );
Differential - TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), TDP1500 ( 668-7161 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 )
Current - TCP0030A ( 781-0807 ), TCP0150 ( 661-3283 ).
Supplied with
Passive voltage probe TPP0500B (1 per analog channel), N-to-BNC adapter, power cord, accessory bag, documentation CD, OpenChoice desktop software, installation and safety instructions (printed manual), calibration certificate
Related links
- Tektronix MDO3000 Series UKAS
- Tektronix MDO3000 Series 2 Channels
- Keysight Technologies WaveGen Series RSCAL
- Keysight Technologies 3000 X Series RSCAL
- Keysight Technologies 4000 X Series RSCAL
- Rohde & Schwarz RTM3000 Series RSCAL
- Keysight Technologies InfiniiVision 3000G X Series RSCAL
- Rohde & Schwarz RTB2000 Series RSCAL

