Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 16-Channel
- RS Stock No.:
- 833-5161
- Distrelec Article No.:
- 300-10-026
- Mfr. Part No.:
- MSOX3054T
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 833-5161
- Distrelec Article No.:
- 300-10-026
- Mfr. Part No.:
- MSOX3054T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 16 | |
| Model Number | MSOX3054T | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Width | 142mm | |
| Height | 204mm | |
| Length | 381mm | |
| Standards/Approvals | No | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Rise Time | 700ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 1 (Digital) bit, 8 (Analogue) bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 16 | ||
Model Number MSOX3054T | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Width 142mm | ||
Height 204mm | ||
Length 381mm | ||
Standards/Approvals No | ||
Minimum Vertical Sensitivity 1mV/div | ||
Rise Time 700ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 1 (Digital) bit, 8 (Analogue) bit | ||
Power Source Mains | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, Mixed Signal Type, 500MHz Bandwidth - InfiniiVision 3000T X Series - MSOX3054T
Ready to take your signal analysis to the next level? This oscilloscope from Keysight Technologies is the Ideal tool to help you see the big picture. Its 8.5in display ensures your measured signals are easy to read. An MTBF of over 250,000 hours means it's built to last. This device has a high bandwidth of 500MHz, so you can use it to verify, test and debug issues with high and low-frequency electrical equipment.
Features & Benefits
• Built-in USB ports for quick and easy connectivity
• Multi-language support with integrated help system for added accessibility
• Wide operating temperature range of 0°C to +50°C for use in demanding industrial environments
• Mixed signal type to support digital and analogue readings for versatility
• Waveform update rate of over one million waveforms per second for accurate results in a jiffy
Applications
• Telecommunications
• Automotive manufacturing
• Electrical engineering
How large is this device?
This device has Compact dimensions of 142 (H) x 381 (W) x 204mm (D), so it's easy to fit on your work bench.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 100 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series UKAS

