Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 16-Channel, UKAS
- RS Stock No.:
- 835-1097
- Mfr. Part No.:
- MSOX3054T
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 835-1097
- Mfr. Part No.:
- MSOX3054T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 16 | |
| Model Number | MSOX3054T | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Width | 142mm | |
| Standards/Approvals | No | |
| Length | 381mm | |
| Height | 204mm | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 50s/div | |
| Rise Time | 700ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Calibrated | UKAS | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 1 (Digital) bit, 8 (Analogue) bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 16 | ||
Model Number MSOX3054T | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Width 142mm | ||
Standards/Approvals No | ||
Length 381mm | ||
Height 204mm | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 50s/div | ||
Rise Time 700ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Calibrated UKAS | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 1 (Digital) bit, 8 (Analogue) bit | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, Mixed Signal Type, 500MHz Bandwidth - InfiniiVision 3000T X Series - MSOX3054T
Ready to take your signal analysis to the next level? This oscilloscope from Keysight Technologies is the Ideal tool to help you see the big picture. Its 8.5in display ensures your measured signals are easy to read. An MTBF of over 250,000 hours means it's built to last. This device has a high bandwidth of 500MHz, so you can use it to verify, test and debug issues with high and low-frequency electrical equipment.
Features & Benefits
• Built-in USB ports for quick and easy connectivity
• Multi-language support with integrated help system for added accessibility
• Wide operating temperature range of 0°C to +50°C for use in demanding industrial environments
• Mixed signal type to support digital and analogue readings for versatility
• Waveform update rate of over one million waveforms per second for accurate results in a jiffy
Applications
• Telecommunications
• Automotive manufacturing
• Electrical engineering
How large is this device?
This device has Compact dimensions of 142 (H) x 381 (W) x 204mm (D), so it's easy to fit on your work bench.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series UKAS

