Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 4-Channel, UKAS

RS Stock No.:
835-0744
Mfr. Part No.:
DSOX3034T
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

350MHz

Number of Channels

4

Model Number

DSOX3034T

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

InfiniiVision 3000T X

Length

381mm

Width

142mm

Height

204mm

Standards/Approvals

ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12

Power Source

Mains

Minimum Vertical Sensitivity

1mV/div

Vertical Resolution

8 bit

Calibrated

UKAS

Maximum Time Base

50s/div

Rise Time

1ns

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, 4 Channels, Mains Power Source - InfiniiVision 3000T X Series - DSOX3034T


Give your signals a boost with this oscilloscope from Keysight Technologies. It's a combination of multiple instruments in one handy tool, including a function generator, logic and protocol analyser and oscilloscope. Designed with ease of use in mind, this device comes with an 8.5-inch LCD touchscreen for super-simple viewing and selection. It's compatible with CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART and USB protocols, making it a versatile choice. Thanks to its bandwidth of 350MHz, you can rest assured it can take on low and high-frequency tasks.

Features & Benefits


• Gathers up to 4G samples per second for speedy analysis

• Weighs just 3.9kg to place minimal strain on your setup

• Attaches securely to work benches to free up your hands

• Four analogue channel options for added flexibility

• Multi-language support for versatility

Applications


• Laboratories

• Medical research facilities

• Electrical engineering workshops

What are the dimensions of this product?


The product has Compact dimensions of 204 (H) x 381 (W) x 142mm (D), so it won't take up too much space on your worktop or shelf.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy