Medicom White Disposable Overall, 166 → 124 cm, 2XL
- RS Stock No.:
- 198-408
- Mfr. Part No.:
- WL-PLMIS-05
- Manufacturer:
- Medicom
Subtotal (1 pack of 25 units)*
€319.91
(exc. VAT)
€393.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €319.91 | €12.796 |
*price indicative
- RS Stock No.:
- 198-408
- Mfr. Part No.:
- WL-PLMIS-05
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | 2XL | |
| Product Type | Overall | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | ISO 13934-1, ISO 9001:2015, ISO 7854 B, IEST-RP-CC003.4, ISO 13935-2, EN ISO 13982-1:2004 + A1:2010, EN 13034 : 2005 +A1: 2009, EN ISO 6530, ISO 12947-2, EN863, ASTM F739-20, ISO 9073-4 | |
| Chest Size | 166 → 124 cm | |
| Material | Microporous film | |
| Resistance Features | Lightweight | |
| Closure Type | Zip with Adhesive Flap | |
| Length | 1.94m | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size 2XL | ||
Product Type Overall | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals ISO 13934-1, ISO 9001:2015, ISO 7854 B, IEST-RP-CC003.4, ISO 13935-2, EN ISO 13982-1:2004 + A1:2010, EN 13034 : 2005 +A1: 2009, EN ISO 6530, ISO 12947-2, EN863, ASTM F739-20, ISO 9073-4 | ||
Chest Size 166 → 124 cm | ||
Material Microporous film | ||
Resistance Features Lightweight | ||
Closure Type Zip with Adhesive Flap | ||
Length 1.94m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen protective jumpsuit featuring a functional and secure design. The garment includes a 3-panel hood, elasticated waist, cuffs, ankles and thumb loops also integrated overboots with tightening ties, non-slip soles. Features a self-adhesive falp over the zipper, tunneled elastics and durable edged seams for secure and comfortable wear.
New lightweight MICROMIUM material and Controlled contamination
Cleanliness assessment according to the IEST RP CC003.4 test method and results is Category 1 of ISO 4 compatible
Garment with ergonomic and comfortable cut
Double fully sealed packaging
Sterile garment and Gamma irradiation
