Medicom White Disposable Overall, 64 cm, L

Subtotal (1 pack of 25 units)*

€43.25

(exc. VAT)

€53.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€43.25€1.73

*price indicative

RS Stock No.:
197-846
Mfr. Part No.:
40.001/03
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

L

Product Type

Overall

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

ISO 9001

Chest Size

64 cm

Material

Polypropylene

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen disposable hygiene coverall made from lightweight and breathable polypropylene ensures comfort while offering protection. It features a hooded design without a flap over the zipper and is elasticated at the wrists and ankles. The facial opening is secured with an elastic band. Each coverall is individually packed for optimal hygiene and controlled distribution.

Made of durable polypropylene material

Elasticated collar and cuffs for a secure fit

Convenient zip closure for ease of use

Disposable and non sterile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy