Medicom White Disposable Overall, 62 cm, M

Subtotal (1 pack of 25 units)*

€41.75

(exc. VAT)

€51.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€41.75€1.67

*price indicative

RS Stock No.:
198-528
Mfr. Part No.:
40.001/02
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Product Type

Overall

Size

M

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

ISO 9001

Chest Size

62 cm

Resistance Features

Particle, Splash Resistant

Material

Polypropylene

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen white PP Hygiene coverall with a hood is a single use protective suit designed for hygiene and controlled distribution. It provides effective coverage. Lightweight and comfortable and elasticated openings.

Hooded design with elasticated

No flap on the zipper for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy