Medicom White Overall, 124 → 132 cm, 3XL
- RS Stock No.:
- 198-423
- Mfr. Part No.:
- WL-C1-06
- Manufacturer:
- Medicom
Subtotal (1 pack of 50 units)*
€191.96
(exc. VAT)
€236.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.96 | €3.839 |
*price indicative
- RS Stock No.:
- 198-423
- Mfr. Part No.:
- WL-C1-06
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | 3XL | |
| Product Type | Overall | |
| Colour | White | |
| Standards/Approvals | EN ISO 9073-4, EN ISO 13982-1:2004 + A1:2010, EN ISO 13935-2, EN 13034 : 2005 +A1: 2009, EN1073-2 :2002, EN 530, EN 863, ISO 7854 B, EN ISO 6530, EN ISO 13934-1 | |
| Chest Size | 124 → 132 cm | |
| Resistance Features | Tear Resistant, Abrasion Resistant, Puncture Resistant | |
| Material | Spunbond-Meltblown-Spunbond | |
| Closure Type | Zipper with Adhesive Flap | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size 3XL | ||
Product Type Overall | ||
Colour White | ||
Standards/Approvals EN ISO 9073-4, EN ISO 13982-1:2004 + A1:2010, EN ISO 13935-2, EN 13034 : 2005 +A1: 2009, EN1073-2 :2002, EN 530, EN 863, ISO 7854 B, EN ISO 6530, EN ISO 13934-1 | ||
Chest Size 124 → 132 cm | ||
Resistance Features Tear Resistant, Abrasion Resistant, Puncture Resistant | ||
Material Spunbond-Meltblown-Spunbond | ||
Closure Type Zipper with Adhesive Flap | ||
Length 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen coverall with hood, elasticated waist and ankles is designed for maximum comfort and protection. It is made from SMS material with red heat-sealed, it includes a self-adhesive flap over a zip closure to ensure a secure fit and protection. Standards = TYPE 5 - EN ISO13982-1, TYPE 6 - EN 13034, EN1149-5, EN1073-2
Self adhesive flap over a double zip closure for secure protection
Thermos sealed red seams added for strength
Light weight yet durable
Available in different measurements
