Medicom Blue Overall, 62 cm, L
- RS Stock No.:
- 198-430
- Mfr. Part No.:
- 40.201BM/03
- Manufacturer:
- Medicom
Subtotal (1 pack of 25 units)*
€43.55
(exc. VAT)
€53.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.55 | €1.742 |
*price indicative
- RS Stock No.:
- 198-430
- Mfr. Part No.:
- 40.201BM/03
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | L | |
| Product Type | Overall | |
| Colour | Blue | |
| Standards/Approvals | ISO 9001 | |
| Chest Size | 62 cm | |
| Resistance Features | Particle, Splash Resistant | |
| Material | Polypropylene | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size L | ||
Product Type Overall | ||
Colour Blue | ||
Standards/Approvals ISO 9001 | ||
Chest Size 62 cm | ||
Resistance Features Particle, Splash Resistant | ||
Material Polypropylene | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen PP Hygiene coverall is a single-use, non-sterile suit designed to maintain hygiene in work environments. It prevents particles from the operator's body, hair and perspiration from contaminating the workspace while also protecting the wearer from dirt during activities.
Single use non sterline protective suit
Dark blue for full opacity
Lightweight yet durable coverage
