Nine worths FLORES Grey, Waterproof Jacket Zipper, L 1 EA
- RS Stock No.:
- 282-759
- Mfr. Part No.:
- 1133-G-L
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€58.40
(exc. VAT)
€71.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.40 |
*price indicative
- RS Stock No.:
- 282-759
- Mfr. Part No.:
- 1133-G-L
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Polyester, Elastane | |
| Hooded | Yes | |
| Series | FLORES | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size L | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Lining Material Polyester, Elastane | ||
Hooded Yes | ||
Series FLORES | ||
Number of Outer Pockets 4 | ||
Standards/Approvals No | ||
Resistance Features Waterproof | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Jacket is designed for those who seek both style and functionality in their outdoor apparel. Crafted from a durable softshell fabric, this jacket provides exceptional waterproofing and breathability, making it an ideal choice for any weather condition. The jacket features a high collar and adjustable hood for added protection against the elements, ensuring that you stay warm and dry.
Removable hood offers versatility for different weather conditions
Reflective details enhance safety during evening outings
Four pocket design includes a waterproof smartphone pocket for secure storage
Available in multiple sizes to suit a variety of body types
Related links
- Nine worths FLORES Grey XL 1 EA
- Nine worths FLORES Grey M 1 EA
- Nine worths FLORES Grey Breathable Jacket Zipper, S 1 EA
- Nine worths FLORES Grey Breathable Jacket Zipper, 3XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Black L 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 2XL 1 EA
