Skytec Green Reusable Overall, 106 to 114 cm, XL

Stock information currently inaccessible
RS Stock No.:
617-208
Mfr. Part No.:
CCCSB/087221/GN4
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Overall

Sub Type

Collar

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards

Gender

Unisex

Chest Size

106 to 114 cm

Material

Polyester, PVC

Resistance Features

Chemical Resistant

Inside Leg

78cm

Closure Type

Velcro

Length

470mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemsol Boiler suit with Collar, Elasticated Inner Sleeves, and Slant Zip is a premium chemical splash garment designed for full-body protection in hazardous environments. Made from 320gm² EPVC/Polyester fabric, it combines durability with a softer, more flexible feel ideal for extended wear without compromising safety. Its slanted zip system enhance protection and ease of use, especially when wearing gloves. It is compliant with EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards.

Ring pull zip for easy donning and doffing when wearing gloves

Double storm facing stud closure for increased protection

Elasticated Inner sleeve ensures a snug and secure fit

Double cuff with Inner O ring compatible with glovezon system

Stitched and high frequency welded seams

Garment can be reused if not contaminated or damaged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy