Skytec Green Reusable Overall & Body Suits, 114 → 122 cm, XL
- RS Stock No.:
- 792-006
- Mfr. Part No.:
- CCCSB/004600/GN4
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€195.98
(exc. VAT)
€241.06
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.98 |
*price indicative
- RS Stock No.:
- 792-006
- Mfr. Part No.:
- CCCSB/004600/GN4
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Overall & Body Suits | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 +A1:2009 Type 3 & Type 4 | |
| Gender | Unisex | |
| Chest Size | 114 → 122 cm | |
| Material | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 810mm | |
| Closure Type | Velcro, Zipper | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Overall & Body Suits | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 +A1:2009 Type 3 & Type 4 | ||
Gender Unisex | ||
Chest Size 114 → 122 cm | ||
Material Polyvinyl Chloride | ||
Resistance Features Chemical Resistant | ||
Inside Leg 810mm | ||
Closure Type Velcro, Zipper | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood offers robust protection for various industrial applications, ensuring durability and chemical resistance while maintaining comfort and flexibility in demanding environments.
Ring-pull zip facilitates easy donning and doffing while wearing gloves
Double Storm facing stud closure enhances protection against the elements
Elasticated wrists and ankles provide a snug and secure fit
Helmet-compatible hood includes elasticated drawcord for adjustable coverage
High-frequency welded seams enhance durability and integrity
Crafted for flexibility and comfort with elastomised PVC coated polyester
Related links
- Skytec Green Reusable Overall & Body Suits XL
- Skytec Green Reusable Overall & Body Suits 2XL
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall & Body Suits XL
- Skytec Green Reusable Overall XL
- Skytec Green Reusable Overall XL
- Skytec Green Reusable Overall 3XL
- Skytec Green Reusable Overall & Body Suits 2XL
