Skytec Green Reusable Overall, 90 → 98 cm, S
- RS Stock No.:
- 618-070
- Mfr. Part No.:
- CCCSB/004500/GN1
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-070
- Mfr. Part No.:
- CCCSB/004500/GN1
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Overall | |
| Sub Type | Overall | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | |
| Gender | Unisex | |
| Chest Size | 90 → 98 cm | |
| Material | Polyester, PVC | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 730mm | |
| Closure Type | Stud | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Overall | ||
Sub Type Overall | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | ||
Gender Unisex | ||
Chest Size 90 → 98 cm | ||
Material Polyester, PVC | ||
Resistance Features Chemical Resistant | ||
Inside Leg 730mm | ||
Closure Type Stud | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemsol CSBH-EW Boiler suit with Hood and Elasticated Wrists is a lightweight, reusable chemical splash garment designed for demanding industrial environments. Made from a softer 320gm² EPVC/Polyester fabric, it offers excellent durability and chemical resistance while remaining more flexible and comfortable than traditional PVC suits. Its helmet-compatible hood and elasticated wrists ensure secure coverage and ease of movement during hazardous tasks. It is compliant with EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards.
Ring pull zip for easy donning and doffing when wearing gloves
Double storm facing stud closure for increased protection
Elasticated wrists ensure a snug and secure fit
Stitched and high frequency welded seams
Garment can be reused if not contaminated or damaged
