Cepovett Safety Grey, Navy Blue Reusable Coverall, 3
- RS Stock No.:
- 711-602
- Mfr. Part No.:
- 22-9J83-8496-6-3
- Manufacturer:
- Cepovett Safety
Image representative of range
Subtotal (1 unit)*
€140.97
(exc. VAT)
€173.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.97 |
*price indicative
- RS Stock No.:
- 711-602
- Mfr. Part No.:
- 22-9J83-8496-6-3
- Manufacturer:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Coverall | |
| Size | 3 | |
| Sub Type | Coverall | |
| Colour | Grey, Navy Blue | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | PPE CAT 3 | |
| Number of Pockets | 5 | |
| Gender | Unisex | |
| Material | 1% Anti-Static Fibre, Polyester, Satin | |
| Resistance Features | Electric Arc Resistant, Electrostatic Dissipative, Heat Resistant | |
| Inside Leg | 750mm | |
| Closure Type | Zipper | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Coverall | ||
Size 3 | ||
Sub Type Coverall | ||
Colour Grey, Navy Blue | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals PPE CAT 3 | ||
Number of Pockets 5 | ||
Gender Unisex | ||
Material 1% Anti-Static Fibre, Polyester, Satin | ||
Resistance Features Electric Arc Resistant, Electrostatic Dissipative, Heat Resistant | ||
Inside Leg 750mm | ||
Closure Type Zipper | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Colorado Multi-risk 2-Zip Coverall designed for use in high-risk, potentially explosive environments. Made from satin fabric and Gris Acier (Steel Grey) or Navy Blue options are available. Complies with various PPE Category 3 standards for protection against multiple risks.
Double zipper front closure under a protective flap with hidden snap buttons to prevent rain ingress
Multiple pockets including chest, hip, thigh, and back pockets, all with flaps and hidden snaps
Elasticated waist for a better fit
Reflective bands (50mm) for high visibility
