Cepovett Safety Grey Reusable Overall, 4
- RS Stock No.:
- 711-603
- Mfr. Part No.:
- 22-9J83-8496-6-4
- Manufacturer:
- Cepovett Safety
Image representative of range
Subtotal (1 unit)*
€140.97
(exc. VAT)
€173.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.97 |
*price indicative
- RS Stock No.:
- 711-603
- Mfr. Part No.:
- 22-9J83-8496-6-4
- Manufacturer:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | 4 | |
| Product Type | Overall | |
| Sub Type | Overall | |
| Hi-Vis | No | |
| Colour | Grey | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN ISO 17353 | |
| Number of Pockets | 6 | |
| Gender | Unisex | |
| Resistance Features | Anti-Static | |
| Material | 1% Anti-Static Fibre, Cotton, Satin | |
| Closure Type | Zipper | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size 4 | ||
Product Type Overall | ||
Sub Type Overall | ||
Hi-Vis No | ||
Colour Grey | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN ISO 17353 | ||
Number of Pockets 6 | ||
Gender Unisex | ||
Resistance Features Anti-Static | ||
Material 1% Anti-Static Fibre, Cotton, Satin | ||
Closure Type Zipper | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Colorado Multi-risk 2-Zip Coverall designed for use in high-risk, potentially explosive environments. Made from satin fabric and Gris Acier (Steel Grey) or Navy Blue options are available. Complies with various PPE Category 3 standards for protection against multiple risks.
Certified as multi-risk PPE (Category 3)
Available in Steel Grey
