Cepovett Safety Grey Reusable Overall, 6

Image representative of range

Subtotal (1 unit)*

€140.97

(exc. VAT)

€173.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.97

*price indicative

RS Stock No.:
711-605
Mfr. Part No.:
22-9J83-8496-6-6
Manufacturer:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Product Type

Overall

Size

6

Sub Type

Overall

Hi-Vis

No

Colour

Grey

Reusable/Disposable

Reusable

Standards/Approvals

EN ISO 17353

Number of Pockets

6

Gender

Unisex

Material

1% Anti-Static Fibre, Cotton, Satin

Resistance Features

Anti-Static

Closure Type

Zipper

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
MG
The Cepovett Safety Colorado Multi-risk 2-Zip Coverall designed for use in high-risk, potentially explosive environments. Made from satin fabric and Gris Acier (Steel Grey) or Navy Blue options are available. Complies with various PPE Category 3 standards for protection against multiple risks.

Double zipper front closure under a protective flap with hidden snap buttons to prevent rain ingress

Multiple pockets including chest, hip, thigh, and back pockets, all with flaps and hidden snaps

Elasticated waist for a better fit

Reflective bands (50mm) for high visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy