Skytec Orange Reusable Overall, 114 → 122 cm, XL
- RS Stock No.:
- 791-992
- Mfr. Part No.:
- SKC030400OJ
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€278.94
(exc. VAT)
€343.10
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.94 |
*price indicative
- RS Stock No.:
- 791-992
- Mfr. Part No.:
- SKC030400OJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Protective Hood | |
| Colour | Orange | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 114 → 122 cm | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Material | Cotton, PVC | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size XL | ||
Sub Type Protective Hood | ||
Colour Orange | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 114 → 122 cm | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Material Cotton, PVC | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec High performance boiler suit designed for enhanced protection against chemicals, heat, and flame. It features a helmet-compatible hood and elasticated wrists for comfort and security in demanding environments.
Offers protection against chemicals, heat, flame, and electrostatic hazards
Double Storm facing with Velcro closure for improved safety
Ring-pull zip allows for easy donning and doffing with gloves
Elasticated wrists ensure a snug fit for optimal performance
Reflective tape enhances visibility in low-light conditions
Machine washable for convenient maintenance and reuse
