Skytec Navy Reusable Overall, 114 → 122 cm, XL
- RS Stock No.:
- 235-5684
- Mfr. Part No.:
- CCCHJ/002300/NY4
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€172.09
(exc. VAT)
€211.67
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.09 |
*price indicative
- RS Stock No.:
- 235-5684
- Mfr. Part No.:
- CCCHJ/002300/NY4
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | XL | |
| Hi-Vis | No | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 | |
| Gender | Unisex | |
| Chest Size | 114 → 122 cm | |
| Material | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant | |
| Closure Type | Velcro, Zipper | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size XL | ||
Hi-Vis No | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 | ||
Gender Unisex | ||
Chest Size 114 → 122 cm | ||
Material Polyvinyl Chloride | ||
Resistance Features Chemical Resistant | ||
Closure Type Velcro, Zipper | ||
RoHS Status: Exempt
The Alpha Solway Chemsol HG Chemical Jacket with Hood has been specifically developed for food industry hygiene teams to offer an enhanced resistance to animal fats and food oils. The result is a range of highly durable garments that provide long lasting chemical protection.
It is made with soft and flexible fabric
Strong stitched and high frequency welded seams
It has elasticated wrists
